MFR Recommended

DFE201210S-2R2MAT=M2 | |
|---|---|
DigiKey Part Number | 490-DFE201210S-2R2MAT=M2-ND |
Manufacturer | |
Manufacturer Product Number | DFE201210S-2R2MAT=M2 |
Description | FIXED IND 2.2UH 1.5A 155 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 1.5 A 155mOhm Max 0805 (2012 Metric) |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 155mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFE21CCN2R2MELL | Murata Electronics | 0 | 490-DFE21CCN2R2MELLCT-ND | 0,28000 € | MFR Recommended |


