MFR Recommended

DFE201208K-2R2M=P2 | |
|---|---|
DigiKey Part Number | 490-DFE201208K-2R2M=P2-ND |
Manufacturer | |
Manufacturer Product Number | DFE201208K-2R2M=P2 |
Description | FIXED IND 2.2UH SURFACE MOUNT |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 0805 (2012 Metric) |
Category | Shielding Shielded |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Inductance Frequency - Test 1 MHz |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Type Drum Core, Wirewound | Supplier Device Package 0805 (2012 Metric) |
Material - Core | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Inductance | Height - Seated (Max) 0.031" (0.80mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFE21CCN2R2MELL | Murata Electronics | 53.555 | 490-DFE21CCN2R2MELLCT-ND | 0,28000 € | MFR Recommended |


