
DFE18SANR47MG0L | |
|---|---|
DigiKey Part Number | 490-16581-2-ND - Tape & Reel (TR) 490-16581-1-ND - Cut Tape (CT) 490-16581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFE18SANR47MG0L |
Description | FIXED IND 470NH 2.6A 54 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 2.6 A 54mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DFE18SANR47MG0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,23000 € | 23,00 € |
| 1.000 | 0,18910 € | 189,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16896 € | 506,88 € |
| 6.000 | 0,15934 € | 956,04 € |
| 9.000 | 0,15396 € | 1.385,64 € |
| 15.000 | 0,14746 € | 2.211,90 € |
| 21.000 | 0,14333 € | 3.009,93 € |
| 30.000 | 0,13909 € | 4.172,70 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

