1 µH Shielded Inductor 1.6 A 144mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE18SAN1R0ME0L

DigiKey Part Number
490-16576-2-ND - Tape & Reel (TR)
490-16576-1-ND - Cut Tape (CT)
490-16576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DFE18SAN1R0ME0L
Description
FIXED IND 1UH 1.6A 144 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Inductor 1.6 A 144mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
DFE18SAN1R0ME0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
144mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.200
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,28000 €2,80 €
1000,23000 €23,00 €
1.0000,18910 €189,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16896 €506,88 €
6.0000,15934 €956,04 €
9.0000,15396 €1.385,64 €
15.0000,14746 €2.211,90 €
21.0000,14333 €3.009,93 €
30.0000,13909 €4.172,70 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €