
DEM8045Z-6R8N=P3 | |
|---|---|
DigiKey Part Number | 490-18387-2-ND - Tape & Reel (TR) 490-18387-1-ND - Cut Tape (CT) 490-18387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEM8045Z-6R8N=P3 |
Description | FIXED IND 6.8UH 4.8A 27.6 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.8 A 27.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DEM8045Z-6R8N=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 5.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,48520 € | 12,13 € |
| 50 | 0,45720 € | 22,86 € |
| 100 | 0,43120 € | 43,12 € |
| 250 | 0,39884 € | 99,71 € |
| 500 | 0,37604 € | 188,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34445 € | 344,45 € |
| 2.000 | 0,32481 € | 649,62 € |
| 3.000 | 0,31385 € | 941,55 € |
| 5.000 | 0,30059 € | 1.502,95 € |
| 7.000 | 0,29217 € | 2.045,19 € |
| 10.000 | 0,28351 € | 2.835,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

