
DEM8045Z-5R6N=P3 | |
|---|---|
DigiKey Part Number | 490-DEM8045Z-5R6N=P3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DEM8045Z-5R6N=P3 |
Description | FIXED IND 5.6UH 5.4A 22.8 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 5.4 A 22.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DEM8045Z-5R6N=P3 Models |
Category | Current - Saturation (Isat) 6.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22.8mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35315 € | 353,15 € |
| Unit Price without VAT: | 0,35315 € |
|---|---|
| Unit Price with VAT: | 0,42025 € |

