
DEM8045Z-4R7N=P3 | |
|---|---|
DigiKey Part Number | 490-DEM8045Z-4R7N=P3TR-ND - Tape & Reel (TR) 490-DEM8045Z-4R7N=P3CT-ND - Cut Tape (CT) 490-DEM8045Z-4R7N=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEM8045Z-4R7N=P3 |
Description | FIXED IND 4.7UH 6.3A 18 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 6.3 A 18mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DEM8045Z-4R7N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 3131 (8080 Metric) | |
Supplier Device Package | 3131 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,53100 € | 5,31 € |
| 25 | 0,49120 € | 12,28 € |
| 50 | 0,46300 € | 23,15 € |
| 100 | 0,43660 € | 43,66 € |
| 250 | 0,40388 € | 100,97 € |
| 500 | 0,38078 € | 190,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34878 € | 348,78 € |
| 2.000 | 0,32890 € | 657,80 € |
| 3.000 | 0,31781 € | 953,43 € |
| 5.000 | 0,30438 € | 1.521,90 € |
| 7.000 | 0,29585 € | 2.070,95 € |
| 10.000 | 0,28708 € | 2.870,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

