
DEM8045Z-2R2N=P3 | |
|---|---|
DigiKey Part Number | 490-DEM8045Z-2R2N=P3TR-ND - Tape & Reel (TR) 490-DEM8045Z-2R2N=P3CT-ND - Cut Tape (CT) 490-DEM8045Z-2R2N=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEM8045Z-2R2N=P3 |
Description | FIXED IND 2.2UH 8.7A 9.96 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8.7 A 9.96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DEM8045Z-2R2N=P3 Models |
Category | Current - Saturation (Isat) 9.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.96mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN8040HA-2R2M | Bourns Inc. | 670 | 118-SRN8040HA-2R2MCT-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,48520 € | 12,13 € |
| 50 | 0,45720 € | 22,86 € |
| 100 | 0,43120 € | 43,12 € |
| 250 | 0,39884 € | 99,71 € |
| 500 | 0,37604 € | 188,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34445 € | 344,45 € |
| 2.000 | 0,32481 € | 649,62 € |
| 3.000 | 0,31385 € | 941,55 € |
| 5.000 | 0,30059 € | 1.502,95 € |
| 7.000 | 0,29217 € | 2.045,19 € |
| 10.000 | 0,28351 € | 2.835,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

