
DEM8045Z-180M=P3 | |
|---|---|
DigiKey Part Number | 490-18386-2-ND - Tape & Reel (TR) 490-18386-1-ND - Cut Tape (CT) 490-18386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEM8045Z-180M=P3 |
Description | FIXED IND 18UH 2.9A 76.8 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 2.9 A 76.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DEM8045Z-180M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 76.8mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 3.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,48920 € | 12,23 € |
| 50 | 0,46100 € | 23,05 € |
| 100 | 0,43460 € | 43,46 € |
| 250 | 0,40204 € | 100,51 € |
| 500 | 0,37906 € | 189,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34720 € | 347,20 € |
| 2.000 | 0,32741 € | 654,82 € |
| 3.000 | 0,31637 € | 949,11 € |
| 5.000 | 0,30300 € | 1.515,00 € |
| 7.000 | 0,29451 € | 2.061,57 € |
| 10.000 | 0,28578 € | 2.857,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

