
DEM8045Z-150M=P3 | |
|---|---|
DigiKey Part Number | 490-DEM8045Z-150M=P3TR-ND - Tape & Reel (TR) 490-DEM8045Z-150M=P3CT-ND - Cut Tape (CT) 490-DEM8045Z-150M=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEM8045Z-150M=P3 |
Description | FIXED IND 15UH 3.5A 52.8 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 3.5 A 52.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DEM8045Z-150M=P3 Models |
Category | Current - Saturation (Isat) 3.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 52.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN8040HA-150M | Bourns Inc. | 882 | 118-SRN8040HA-150MCT-ND | 0,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52900 € | 5,29 € |
| 25 | 0,48920 € | 12,23 € |
| 50 | 0,46100 € | 23,05 € |
| 100 | 0,43460 € | 43,46 € |
| 250 | 0,40204 € | 100,51 € |
| 500 | 0,37906 € | 189,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34720 € | 347,20 € |
| 2.000 | 0,32741 € | 654,82 € |
| 3.000 | 0,31637 € | 949,11 € |
| 5.000 | 0,30300 € | 1.515,00 € |
| 7.000 | 0,29451 € | 2.061,57 € |
| 10.000 | 0,28578 € | 2.857,80 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

