
DEM8045Z-100M=P3 | |
|---|---|
DigiKey Part Number | 490-DEM8045Z-100M=P3TR-ND - Tape & Reel (TR) 490-DEM8045Z-100M=P3CT-ND - Cut Tape (CT) 490-DEM8045Z-100M=P3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DEM8045Z-100M=P3 |
Description | FIXED IND 10UH 3.9A 39.6 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.9 A 39.6mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | DEM8045Z-100M=P3 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 39.6mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 4.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,48640 € | 12,16 € |
| 50 | 0,45860 € | 22,93 € |
| 100 | 0,43230 € | 43,23 € |
| 250 | 0,39992 € | 99,98 € |
| 500 | 0,37710 € | 188,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34541 € | 345,41 € |
| 2.000 | 0,32571 € | 651,42 € |
| 3.000 | 0,31473 € | 944,19 € |
| 5.000 | 0,30143 € | 1.507,15 € |
| 7.000 | 0,29298 € | 2.050,86 € |
| 10.000 | 0,28430 € | 2.843,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

