
DE6E3KJ152MN4A | |
|---|---|
DigiKey Part Number | 490-DE6E3KJ152MN4ACT-ND - Cut Tape (CT) 490-DE6E3KJ152MN4ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ152MN4A |
Description | CAP CERAMIC SAFETY 1500PF X1/Y2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ152MN4A Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings AEC-Q200, X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE6E3KJ152MA4B | Murata Electronics | 500 | 490-DE6E3KJ152MA4B-ND | 0,65000 € | Parametric Equivalent |
| DE6E3KJ152MB4B | Murata Electronics | 499 | 490-DE6E3KJ152MB4B-ND | 0,70000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49100 € | 4,91 € |
| 50 | 0,38000 € | 19,00 € |
| 100 | 0,34550 € | 34,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,28553 € | 114,21 € |
| 800 | 0,26694 € | 213,55 € |
| 1.200 | 0,25763 € | 309,16 € |
| 2.000 | 0,24732 € | 494,64 € |
| 2.800 | 0,24129 € | 675,61 € |
| 4.000 | 0,23549 € | 941,96 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

