
DE6E3KJ152MB4B | |
|---|---|
DigiKey Part Number | 490-DE6E3KJ152MB4B-ND |
Manufacturer | |
Manufacturer Product Number | DE6E3KJ152MB4B |
Description | CAP CERAMIC SAFETY 1500PF X1/Y2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6E3KJ152MB4B Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings AEC-Q200, X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE6E3KJ152MA4B | Murata Electronics | 500 | 490-DE6E3KJ152MA4B-ND | 0,65000 € | Parametric Equivalent |
| DE6E3KJ152MN4A | Murata Electronics | 365 | 490-DE6E3KJ152MN4ACT-ND | 0,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44200 € | 4,42 € |
| 50 | 0,33980 € | 16,99 € |
| 100 | 0,30850 € | 30,85 € |
| 500 | 0,25556 € | 127,78 € |
| 1.000 | 0,23920 € | 239,20 € |
| 2.500 | 0,22194 € | 554,85 € |
| 5.000 | 0,21153 € | 1.057,65 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

