150 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE6B3KJ151KB4BE01J

DigiKey Part Number
490-DE6B3KJ151KB4BE01J-ND
Manufacturer
Manufacturer Product Number
DE6B3KJ151KB4BE01J
Description
CAP CERAMIC SAFETY 150PF X1/Y2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE6B3KJ151KB4BE01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
AEC-Q200, X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±10%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
Lead Spacing
0.394" (10.00mm)
Temperature Coefficient
Lead Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE6B3KJ151KA4BE01JMurata Electronics248490-DE6B3KJ151KA4BE01J-ND0,60000 €Parametric Equivalent
DE6B3KJ151KN4AE01JMurata Electronics375490-DE6B3KJ151KN4AE01JCT-ND0,75000 €Parametric Equivalent
In-Stock: 431
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,54000 €5,40 €
500,41980 €20,99 €
1000,38270 €38,27 €
5000,32012 €160,06 €
1.0000,30077 €300,77 €
2.5000,28034 €700,85 €
5.0000,26803 €1.340,15 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €