
DE6B3KJ151KA4BE01J | |
|---|---|
DigiKey Part Number | 490-DE6B3KJ151KA4BE01J-ND |
Manufacturer | |
Manufacturer Product Number | DE6B3KJ151KA4BE01J |
Description | CAP CERAMIC SAFETY 150PF X1/Y2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 300VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE6B3KJ151KA4BE01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200, X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,21860 € | 10,93 € |
| 250 | 0,16952 € | 42,38 € |
| 500 | 0,15418 € | 77,09 € |
| 1.000 | 0,14980 € | 149,80 € |
| 2.500 | 0,14066 € | 351,65 € |
| 5.000 | 0,13312 € | 665,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

