
DE2E3SA222MN3AX02F | |
|---|---|
DigiKey Part Number | 490-16242-1-ND - Cut Tape (CT) 490-16242-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA222MN3AX02F |
Description | CAP CER 2200PF 300V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 300VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA222MN3AX02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2E3SA222MN3AY02F | Murata Electronics | 5.163 | 490-16243-1-ND | 0,77000 € | Similar |
| DE2E3SA222MA3BX02F | Murata Electronics | 808 | 490-DE2E3SA222MA3BX02F-ND | 0,80000 € | Parametric Equivalent |
| DE2E3SA222MJ3BX02F | Murata Electronics | 555 | 490-DE2E3SA222MJ3BX02F-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,44100 € | 4,41 € |
| 50 | 0,33880 € | 16,94 € |
| 100 | 0,30730 € | 30,73 € |
| 500 | 0,25420 € | 127,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23099 € | 230,99 € |
| 2.000 | 0,21787 € | 435,74 € |
| 3.000 | 0,21130 € | 633,90 € |
| 5.000 | 0,20401 € | 1.020,05 € |
| 7.000 | 0,19975 € | 1.398,25 € |
| 10.000 | 0,19566 € | 1.956,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

