
DE2E3SA222MN3AY02F | |
|---|---|
DigiKey Part Number | 490-16243-1-ND - Cut Tape (CT) 490-16243-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA222MN3AY02F |
Description | CAP CER 2200PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA222MN3AY02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2E3SA222MJ3BY02F | Murata Electronics | 418 | 490-DE2E3SA222MJ3BY02F-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49500 € | 4,95 € |
| 50 | 0,38300 € | 19,15 € |
| 100 | 0,34820 € | 34,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,26623 € | 239,61 € |
| 1.800 | 0,25132 € | 452,38 € |
| 2.700 | 0,24385 € | 658,39 € |
| 4.500 | 0,23557 € | 1.060,07 € |
| 6.300 | 0,23073 € | 1.453,60 € |
| 9.000 | 0,22607 € | 2.034,63 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

