
DE2E3SA102MJ3BY02F | |
|---|---|
DigiKey Part Number | 490-DE2E3SA102MJ3BY02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2E3SA102MJ3BY02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA102MJ3BY02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2E3SA102MA3BY02F | Murata Electronics | 129 | 490-DE2E3SA102MA3BY02F-ND | 0,65000 € | Parametric Equivalent |
| DE2E3SA102MN3AY02F | Murata Electronics | 37.301 | 490-16237-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41200 € | 4,12 € |
| 50 | 0,31640 € | 15,82 € |
| 100 | 0,28680 € | 28,68 € |
| 500 | 0,23674 € | 118,37 € |
| 1.000 | 0,22127 € | 221,27 € |
| 2.500 | 0,20496 € | 512,40 € |
| 5.000 | 0,19512 € | 975,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

