
DE2E3SA102MN3AY02F | |
|---|---|
DigiKey Part Number | 490-16237-1-ND - Cut Tape (CT) 490-16237-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE2E3SA102MN3AY02F |
Description | CAP CER 1000PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2E3SA102MN3AY02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43100 € | 4,31 € |
| 50 | 0,33060 € | 16,53 € |
| 100 | 0,29960 € | 29,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,22687 € | 204,18 € |
| 1.800 | 0,21358 € | 384,44 € |
| 2.700 | 0,20694 € | 558,74 € |
| 4.500 | 0,19957 € | 898,06 € |
| 6.300 | 0,19526 € | 1.230,14 € |
| 9.000 | 0,19112 € | 1.720,08 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

