
DE2B3SA221KA3BY02F | |
|---|---|
DigiKey Part Number | 490-DE2B3SA221KA3BY02F-ND |
Manufacturer | |
Manufacturer Product Number | DE2B3SA221KA3BY02F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE2B3SA221KA3BY02F Models |
Category | Features Safety Series X1Y2 |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Straight |
Operating Temperature -40°C ~ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE2B3SA221KN3AY02F | Murata Electronics | 902 | 490-16225-1-ND | 0,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16760 € | 8,38 € |
| 100 | 0,14980 € | 14,98 € |
| 500 | 0,11966 € | 59,83 € |
| 1.000 | 0,11038 € | 110,38 € |
| 2.500 | 0,10059 € | 251,47 € |
| 5.000 | 0,09470 € | 473,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

