Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DE1E3RB152MJ4BR01F | |
|---|---|
DigiKey Part Number | DE1E3RB152MJ4BR01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RB152MJ4BR01F |
Description | CAP CER 1500PF 500V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RB152MJ4BR01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16638 € | 83,19 € |
| Unit Price without VAT: | 0,16638 € |
|---|---|
| Unit Price with VAT: | 0,19799 € |


