


DE1E3RA152MN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16196-1-ND - Cut Tape (CT) 490-16196-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA152MN4AQ01F |
Description | CAP CER 1500PF 500V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 500VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA152MN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61200 € | 6,12 € |
| 50 | 0,47840 € | 23,92 € |
| 100 | 0,43740 € | 43,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35718 € | 178,59 € |
| 1.000 | 0,33626 € | 336,26 € |
| 1.500 | 0,32579 € | 488,69 € |
| 2.500 | 0,31418 € | 785,45 € |
| 3.500 | 0,30739 € | 1.075,87 € |
| 5.000 | 0,30086 € | 1.504,30 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

