
DE1E3RA332MN4AN01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA332MN4AN01FCT-ND - Cut Tape (CT) 490-DE1E3RA332MN4AN01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1E3RA332MN4AN01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA332MN4AN01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Thickness (Max) 0.512" (13.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1E3RA332MJ4BN01F | Murata Electronics | 266 | 490-DE1E3RA332MJ4BN01F-ND | 0,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63500 € | 6,35 € |
| 50 | 0,49720 € | 24,86 € |
| 100 | 0,45470 € | 45,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,36592 € | 219,55 € |
| 1.200 | 0,34545 € | 414,54 € |
| 1.800 | 0,33519 € | 603,34 € |
| 3.000 | 0,32383 € | 971,49 € |
| 4.200 | 0,31719 € | 1.332,20 € |
| 6.000 | 0,31080 € | 1.864,80 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

