
DE1E3RA332MJ4BN01F | |
|---|---|
DigiKey Part Number | 490-DE1E3RA332MJ4BN01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1E3RA332MJ4BN01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1E3RA332MJ4BN01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.512" (13.00mm) | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,62500 € | 6,25 € |
| 50 | 0,48900 € | 24,45 € |
| 100 | 0,44730 € | 44,73 € |
| 500 | 0,37668 € | 188,34 € |
| 1.000 | 0,35487 € | 354,87 € |
| 2.500 | 0,33183 € | 829,58 € |
| 5.000 | 0,31793 € | 1.589,65 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

