Parametric Equivalent
Parametric Equivalent

DE1B3RA681KN4AH01F | |
|---|---|
DigiKey Part Number | 490-DE1B3RA681KN4AH01FCT-ND - Cut Tape (CT) 490-DE1B3RA681KN4AH01FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RA681KN4AH01F |
Description | CAP CER 680PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33240 € | 16,62 € |
| 100 | 0,30130 € | 30,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,23740 € | 142,44 € |
| 1.200 | 0,22249 € | 266,99 € |
| 1.800 | 0,21502 € | 387,04 € |
| 3.000 | 0,20674 € | 620,22 € |
| 4.200 | 0,20190 € | 847,98 € |
| 6.000 | 0,19725 € | 1.183,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |


