
DE1B3RA681KJ4BH01F | |
|---|---|
DigiKey Part Number | 490-DE1B3RA681KJ4BH01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1B3RA681KJ4BH01F |
Description | CAP CER 680PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,47100 € | 4,71 € |
| 50 | 0,36320 € | 18,16 € |
| 100 | 0,33000 € | 33,00 € |
| 500 | 0,27416 € | 137,08 € |
| 1.000 | 0,25687 € | 256,87 € |
| 2.500 | 0,23862 € | 596,55 € |
| 5.000 | 0,22762 € | 1.138,10 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

