
DE1B3RA101KA4BH01F | |
|---|---|
DigiKey Part Number | 490-DE1B3RA101KA4BH01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1B3RA101KA4BH01F |
Description | CAP CER 100PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE1B3RA101KJ4BH01F | Murata Electronics | 1.163 | 490-DE1B3RA101KJ4BH01F-ND | 0,59000 € | Parametric Equivalent |
| DE1B3RA101KN4AH01F | Murata Electronics | 605 | 490-DE1B3RA101KN4AH01FCT-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,33760 € | 16,88 € |
| 100 | 0,30640 € | 30,64 € |
| 500 | 0,25372 € | 126,86 € |
| 1.000 | 0,23745 € | 237,45 € |
| 2.500 | 0,22028 € | 550,70 € |
| 5.000 | 0,20993 € | 1.049,65 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

