
DE1B3RA101KJ4BH01F | |
|---|---|
DigiKey Part Number | 490-DE1B3RA101KJ4BH01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1B3RA101KJ4BH01F |
Description | CAP CER 100PF 400V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 400VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,28520 € | 14,26 € |
| 100 | 0,25790 € | 25,79 € |
| 500 | 0,21172 € | 105,86 € |
| 1.000 | 0,19745 € | 197,45 € |
| 2.500 | 0,18238 € | 455,95 € |
| 5.000 | 0,17330 € | 866,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

