DE1B3KX471KA4BP01F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 39
Unit Price: 0,80000 €
Datasheet
470 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE1B3KX471KA4BP01F

DigiKey Part Number
490-9369-ND
Manufacturer
Manufacturer Product Number
DE1B3KX471KA4BP01F
Description
CAP CER 470PF 300VAC RADIAL
Customer Reference
Detailed Description
470 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
DE1B3KX471KA4BP01F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
Flame Retardant
Ratings
X1, Y1
Applications
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.276" Dia (7.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes