
DE1B3RA471KA4BP01F | |
|---|---|
DigiKey Part Number | 490-DE1B3RA471KA4BP01F-ND |
Manufacturer | |
Manufacturer Product Number | DE1B3RA471KA4BP01F |
Description | CAP CER 470PF 1.5KV RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 1500V (1.5kV) Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RA471KA4BP01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50700 € | 5,07 € |
| 50 | 0,39280 € | 19,64 € |
| 250 | 0,32040 € | 80,10 € |
| 500 | 0,29804 € | 149,02 € |
| 1.000 | 0,27965 € | 279,65 € |
| 2.500 | 0,26024 € | 650,60 € |
| 5.000 | 0,24855 € | 1.242,75 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

