Direct

DE1B3KX331KN5A | |
|---|---|
DigiKey Part Number | 490-7878-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3KX331KN5A |
Description | CAP CER 330PF 250V RADIAL |
Customer Reference | |
Detailed Description | 330 pF ±10% 250VAC Ceramic Capacitor B Radial, Disc |
EDA/CAD Models | DE1B3KX331KN5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Flame Retardant | |
Ratings | X1, Y1 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |


