Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DE11XRA330KN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16167-1-ND - Cut Tape (CT) 490-16167-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE11XRA330KN4AQ01F |
Description | CAP CER 33PF 500V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA330KN4AQ01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE11XRA330KA4BQ01F | Murata Electronics | 366 | 490-DE11XRA330KA4BQ01F-ND | 0,47000 € | Parametric Equivalent |
| DE11XRB330KA4BR01F | Murata Electronics | 0 | DE11XRB330KA4BR01F-ND | 0,15270 € | Parametric Equivalent |
| DE11XRB330KJ4BR01F | Murata Electronics | 0 | DE11XRB330KJ4BR01F-ND | 0,15270 € | Parametric Equivalent |
| DE11XRB330KN4AR01F | Murata Electronics | 451 | 490-17646-1-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58700 € | 5,87 € |
| 50 | 0,45800 € | 22,90 € |
| 100 | 0,41810 € | 41,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34080 € | 170,40 € |
| 1.000 | 0,32058 € | 320,58 € |
| 1.500 | 0,31046 € | 465,69 € |
| 2.500 | 0,29924 € | 748,10 € |
| 3.500 | 0,29268 € | 1.024,38 € |
| 5.000 | 0,28637 € | 1.431,85 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |




