Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DE11XRB330KJ4BR01F | |
|---|---|
DigiKey Part Number | DE11XRB330KJ4BR01F-ND |
Manufacturer | |
Manufacturer Product Number | DE11XRB330KJ4BR01F |
Description | CAP CER 33PF 500V SL RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRB330KJ4BR01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.276" Dia (7.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE11XRA330KA4BQ01F | Murata Electronics | 366 | 490-DE11XRA330KA4BQ01F-ND | 0,47000 € | Parametric Equivalent |
| DE11XRA330KN4AQ01F | Murata Electronics | 0 | 490-16167-1-ND | 0,93000 € | Parametric Equivalent |
| DE11XRB330KA4BR01F | Murata Electronics | 0 | DE11XRB330KA4BR01F-ND | 0,15392 € | Parametric Equivalent |
| DE11XRB330KN4AR01F | Murata Electronics | 451 | 490-17646-1-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15392 € | 76,96 € |
| Unit Price without VAT: | 0,15392 € |
|---|---|
| Unit Price with VAT: | 0,18316 € |



