
DE11XRA150KA4BQ01F | |
|---|---|
DigiKey Part Number | 490-DE11XRA150KA4BQ01F-ND |
Manufacturer | |
Manufacturer Product Number | DE11XRA150KA4BQ01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA150KA4BQ01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE11XRA150KJ4BQ01F | Murata Electronics | 500 | 490-DE11XRA150KJ4BQ01F-ND | 2,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16120 € | 8,06 € |
| 100 | 0,14390 € | 14,39 € |
| 500 | 0,11480 € | 57,40 € |
| 1.000 | 0,10580 € | 105,80 € |
| 2.500 | 0,09632 € | 240,80 € |
| 5.000 | 0,09061 € | 453,05 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

