
DE11XRA150KJ4BQ01F | |
|---|---|
DigiKey Part Number | 490-DE11XRA150KJ4BQ01F-ND |
Manufacturer | |
Manufacturer Product Number | DE11XRA150KJ4BQ01F |
Description | CAP CER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 500VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XRA150KJ4BQ01F Models |
Category | Ratings X1, Y1 |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,30160 € | 15,08 € |
| 100 | 0,27300 € | 27,30 € |
| 500 | 0,22482 € | 112,41 € |
| 1.000 | 0,20990 € | 209,90 € |
| 2.500 | 0,19417 € | 485,43 € |
| 5.000 | 0,18469 € | 923,45 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

