Similar
Upgrade

DE11XKX680JB4BC05F | |
|---|---|
DigiKey Part Number | 490-9351-ND |
Manufacturer | |
Manufacturer Product Number | DE11XKX680JB4BC05F |
Description | CAP CER 68PF 250V SL RADIAL |
Customer Reference | |
Detailed Description | 68 pF ±5% 250VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE11XKX680JB4BC05F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Flame Retardant | |
Ratings | X1, Y1 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17958 € | 89,79 € |
| Unit Price without VAT: | 0,17958 € |
|---|---|
| Unit Price with VAT: | 0,21370 € |



