
CD45SL2GA680JYNKA | |
|---|---|
DigiKey Part Number | 445-15833-ND |
Manufacturer | |
Manufacturer Product Number | CD45SL2GA680JYNKA |
Description | CAP CER 68PF 440VAC SL RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45SL2GA680JYNKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17920 € | 8,96 € |
| 100 | 0,16050 € | 16,05 € |
| 500 | 0,12872 € | 64,36 € |
| 1.000 | 0,11894 € | 118,94 € |
| 3.000 | 0,10686 € | 320,58 € |
| 5.000 | 0,10239 € | 511,95 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

