8.2 µH Shielded Drum Core, Wirewound Inductor 4.8 A 26.4mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD1274AS-H-8R2M=P3

DigiKey Part Number
490-13189-2-ND - Tape & Reel (TR)
490-13189-1-ND - Cut Tape (CT)
490-13189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DD1274AS-H-8R2M=P3
Description
FIXED IND 8.2UH 4.8A 26.4 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Drum Core, Wirewound Inductor 4.8 A 26.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DD1274AS-H-8R2M=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
26.4mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.197" (5.00mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 704
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,85400 €8,54 €
250,79000 €19,75 €
500,74460 €37,23 €
1000,70210 €70,21 €
2500,64956 €162,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,59496 €297,48 €
1.0000,56103 €561,03 €
1.5000,54211 €813,16 €
2.5000,51920 €1.298,00 €
3.5000,50465 €1.766,28 €
5.0000,48968 €2.448,40 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €