6.8 µH Shielded Drum Core, Wirewound Inductor 5.4 A 21.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD1274AS-H-6R8N=P3

DigiKey Part Number
490-13188-2-ND - Tape & Reel (TR)
490-13188-1-ND - Cut Tape (CT)
490-13188-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DD1274AS-H-6R8N=P3
Description
FIXED IND 6.8UH 5.4A 21.3 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 5.4 A 21.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DD1274AS-H-6R8N=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
21.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 517
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,85800 €8,58 €
250,79360 €19,84 €
500,74800 €37,40 €
1000,70530 €70,53 €
2500,65252 €163,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,59766 €298,83 €
1.0000,56358 €563,58 €
1.5000,54457 €816,86 €
2.5000,52156 €1.303,90 €
3.5000,50695 €1.774,33 €
5.0000,49191 €2.459,55 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €