
DD1274AS-H-2R2N=P3 | |
|---|---|
DigiKey Part Number | 490-13184-2-ND - Tape & Reel (TR) 490-13184-1-ND - Cut Tape (CT) 490-13184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DD1274AS-H-2R2N=P3 |
Description | FIXED IND 2.2UH 8A 9.6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8 A 9.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DD1274AS-H-2R2N=P3 Models |
Category | Current - Saturation (Isat) 16.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 9.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,78360 € | 19,59 € |
| 50 | 0,73880 € | 36,94 € |
| 100 | 0,69650 € | 69,65 € |
| 250 | 0,64440 € | 161,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59024 € | 295,12 € |
| 1.000 | 0,55657 € | 556,57 € |
| 1.500 | 0,53781 € | 806,72 € |
| 2.500 | 0,51507 € | 1.287,68 € |
| 3.500 | 0,50064 € | 1.752,24 € |
| 5.000 | 0,48579 € | 2.428,95 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

