
DD1217AS-H-5R6N=P3 | |
|---|---|
DigiKey Part Number | 490-13199-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DD1217AS-H-5R6N=P3 |
Description | FIXED IND 5.6UH 5.4A 22.8 MOHM |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 5.4 A 22.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DD1217AS-H-5R6N=P3 Models |
Category | Current - Saturation (Isat) 8.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 22.8mOhm Max |
Packaging Cut Tape (CT) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±30% | Base Product Number |
Current Rating (Amps) |

