4.7 µH Shielded Drum Core, Wirewound Inductor 6.3 A 18mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD1217AS-H-4R7N=P3

DigiKey Part Number
490-13198-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DD1217AS-H-4R7N=P3
Description
FIXED IND 4.7UH 6.3A 18 MOHM SMD
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 6.3 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DD1217AS-H-4R7N=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
18mOhm Max
Packaging
Cut Tape (CT)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Inductance
Height - Seated (Max)
0.177" (4.50mm)
Tolerance
±30%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.