
DD1217AS-H-4R7N=P3 | |
|---|---|
DigiKey Part Number | 490-13198-2-ND - Tape & Reel (TR) 490-13198-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DD1217AS-H-4R7N=P3 |
Description | FIXED IND 4.7UH 6.3A 18 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 6.3 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DD1217AS-H-4R7N=P3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 18mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |

