2.2 µH Shielded Drum Core, Wirewound Inductor 8.7 A 9.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD1217AS-H-2R2N=P3

DigiKey Part Number
490-13196-2-ND - Tape & Reel (TR)
490-13196-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DD1217AS-H-2R2N=P3
Description
FIXED IND 2.2UH 8.7A 9.9 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 8.7 A 9.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DD1217AS-H-2R2N=P3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
9.9mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
Nonstandard
Material - Core
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Inductance
Height - Seated (Max)
0.177" (4.50mm)
Tolerance
±30%
Base Product Number
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.621
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,45100 €4,51 €
250,41800 €10,45 €
500,39400 €19,70 €
1000,37150 €37,15 €
2500,34368 €85,92 €
5000,32402 €162,01 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30552 €305,52 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €