22 µH Shielded Drum Core, Wirewound Inductor 2.4 A 93.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DD1217AS-H-220M=P3

DigiKey Part Number
490-13205-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DD1217AS-H-220M=P3
Description
FIXED IND 22UH 2.4A 93.6 MOHM
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.4 A 93.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DD1217AS-H-220M=P3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.9A
Shielding
Shielded
DC Resistance (DCR)
93.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.