
DD1217AS-H-1R5N=P3 | |
|---|---|
DigiKey Part Number | 490-13195-1-ND - Cut Tape (CT) 490-13195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DD1217AS-H-1R5N=P3 |
Description | FIXED IND 1.5UH 9.4A 7.6 MOHM |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 9.4 A 7.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | DD1217AS-H-1R5N=P3 Models |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.6mOhm Max |
Packaging Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case Nonstandard |
Material - Core | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Inductance | Height - Seated (Max) 0.177" (4.50mm) |
Tolerance ±30% | Base Product Number |
Current Rating (Amps) |

