



CSTNE8M00G52Z000R0 | |
|---|---|
DigiKey Part Number | 490-CSTNE8M00G52Z000R0TR-ND - Tape & Reel (TR) 490-CSTNE8M00G52Z000R0CT-ND - Cut Tape (CT) 490-CSTNE8M00G52Z000R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE8M00G52Z000R0 |
Description | CERAMIC RES 8.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE8M00G52Z000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 10 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 8 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.2% | Height 0.032" (0.80mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,20320 € | 5,08 € |
| 50 | 0,19500 € | 9,75 € |
| 100 | 0,18690 € | 18,69 € |
| 250 | 0,17672 € | 44,18 € |
| 500 | 0,16942 € | 84,71 € |
| 1.000 | 0,16240 € | 162,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15492 € | 464,76 € |
| 6.000 | 0,14851 € | 891,06 € |
| 9.000 | 0,14489 € | 1.304,01 € |
| 15.000 | 0,14045 € | 2.106,75 € |
| 21.000 | 0,13760 € | 2.889,60 € |
| 30.000 | 0,13464 € | 4.039,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |





