



CSTNE20M0VH3C000R0 | |
|---|---|
DigiKey Part Number | 490-17956-2-ND - Tape & Reel (TR) 490-17956-1-ND - Cut Tape (CT) 490-17956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE20M0VH3C000R0 |
Description | CERAMIC RES 20.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.13% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE20M0VH3C000R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 20 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.13% | Height 0.039" (1.00mm) |
Frequency Tolerance ±0.07% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26400 € | 2,64 € |
| 25 | 0,25040 € | 6,26 € |
| 50 | 0,23980 € | 11,99 € |
| 100 | 0,23000 € | 23,00 € |
| 250 | 0,21748 € | 54,37 € |
| 500 | 0,20848 € | 104,24 € |
| 1.000 | 0,19985 € | 199,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19064 € | 571,92 € |
| 6.000 | 0,18276 € | 1.096,56 € |
| 9.000 | 0,17830 € | 1.604,70 € |
| 15.000 | 0,17284 € | 2.592,60 € |
| 21.000 | 0,16933 € | 3.555,93 € |
| 30.000 | 0,16570 € | 4.971,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |






