
MCP251863T-H/9PX | |
|---|---|
DigiKey Part Number | 150-MCP251863T-H/9PXTR-ND - Tape & Reel (TR) 150-MCP251863T-H/9PXCT-ND - Cut Tape (CT) 150-MCP251863T-H/9PXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP251863T-H/9PX |
Description | STAND-ALONE LOW POWER CAN FD CON |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CAN Controller CAN 2.0 SPI Interface 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MCP251863T-H/9PX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Protocol | CAN | |
Function | Controller | |
Interface | SPI | |
Standards | CAN 2.0 | |
Voltage - Supply | 2.7V ~ 5.5V, 4.5V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 25 | 1,59320 € | 39,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,44581 € | 4.771,17 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |










