



CSTNE16M0V53Z000R0 | |
|---|---|
DigiKey Part Number | 490-17950-2-ND - Tape & Reel (TR) 490-17950-1-ND - Cut Tape (CT) 490-17950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTNE16M0V53Z000R0 |
Description | CERAMIC RES 16.0000MHZ 15PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTNE16M0V53Z000R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20900 € | 2,09 € |
| 25 | 0,19720 € | 4,93 € |
| 50 | 0,18920 € | 9,46 € |
| 100 | 0,18140 € | 18,14 € |
| 250 | 0,17156 € | 42,89 € |
| 500 | 0,16446 € | 82,23 € |
| 1.000 | 0,15766 € | 157,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15039 € | 451,17 € |
| 6.000 | 0,14417 € | 865,02 € |
| 9.000 | 0,14065 € | 1.265,85 € |
| 15.000 | 0,13634 € | 2.045,10 € |
| 21.000 | 0,13358 € | 2.805,18 € |
| 30.000 | 0,13071 € | 3.921,30 € |
| 36.000 | 0,12927 € | 4.653,72 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |











